Stanley PG5362X technical specifications.
| Lens Style | Round |
| Luminous Intensity | 4mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| RoHS Compliant | Yes |
| Series | 5362X |
| Viewing Angle | 101° |
| RoHS | Compliant |
Download the complete datasheet for Stanley PG5362X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.