Stanley PP1101W-TR technical specifications.
| Package/Case | SMD/SMT |
| Fall Time | 50ns |
| Lens Style | Clear |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Dissipation | 30mW |
| Responsivity | 0.64A/W |
| Reverse Breakdown Voltage | 15V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stanley PP1101W-TR to view detailed technical specifications.
No datasheet is available for this part.