Stanley PR5304S technical specifications.
| Color | Red |
| Lead Free | Lead Free |
| Lens Style | Clear |
| Viewing Angle | 40° |
| Voltage | 3V |
| RoHS | Compliant |
Download the complete datasheet for Stanley PR5304S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.