Stanley PR5334S technical specifications.
| Color | Red |
| Lead Free | Lead Free |
| Lens Style | Diffused, Tinted |
| Viewing Angle | 56° |
| RoHS | Compliant |
Download the complete datasheet for Stanley PR5334S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.