Stanley PR5351K technical specifications.
| Color | Red |
| Lead Free | Lead Free |
| Lens Style | Diffused, Tinted |
| Packaging | Bulk |
| Viewing Angle | 140° |
| RoHS | Compliant |
Download the complete datasheet for Stanley PR5351K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.