Stanley PS1101WA-TR technical specifications.
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Power Dissipation | 75mW |
| Wavelength | 880nm |
| RoHS | Compliant |
Download the complete datasheet for Stanley PS1101WA-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.