Stanley PS1195WB-TR technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Breakdown Voltage | 30V |
| Max Collector Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 75mW |
| Mount | Surface Mount |
| Orientation | Top View |
| Packaging | Tape and Reel |
| Viewing Angle | 45° |
| Wavelength | 880nm |
| RoHS | Not Compliant |
Download the complete datasheet for Stanley PS1195WB-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.