The Stanley PY1112H-TR is an 0805 green diffused LED with a wavelength of 570nm and a luminous intensity of 11.7mcd. It has a viewing angle of 156° and is packaged in cut tape. The device is lead-free and has a height of 800um, length of 2mm, and width of 1.25mm.
Stanley PY1112H-TR technical specifications.
| Package/Case | 0805 |
| Color | Green |
| Height | 800um |
| Lead Free | Lead Free |
| Length | 2mm |
| Lens Style | Diffused |
| Luminous Intensity | 11.7mcd |
| Packaging | Cut Tape |
| Viewing Angle | 156° |
| Wavelength | 570nm |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Stanley PY1112H-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.