Uni-color blue chip LED emitter, 465nm peak wavelength, 20mcd intensity, designed for automotive applications. Features a 2-pin, 0603 (1608 Metric) SMD package with a non-lead-frame SMT basic package type. Offers a 140° viewing angle with a colorless, rectangular lens. Operates within a temperature range of -40°C to 85°C, with a maximum forward current of 15mA and a maximum forward voltage of 3.2V.
Stanley SB1111C-0005 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SMD |
| Package/Case | Case 0603(1608Metric) |
| Lead Shape | End Cap |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 1.6 |
| Package Width (mm) | 0.8 |
| Package Height (mm) | 0.7 |
| Seated Plane Height (mm) | 0.7 |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Blue |
| Intensity | 20mcd |
| LED Material | InGaN |
| Peak Wavelength | 465nm |
| High Brightness | No |
| Lens Appearance | Colorless |
| Viewing Angle | 140° |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 1.2x0.8x0.5mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 15mA |
| Maximum Forward Voltage | 3.2V |
| Maximum Power Dissipation | 55mW |
| Reverse Voltage | 5V |
| Cage Code | S4238 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Stanley SB1111C-0005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.