Uni-color blue chip LED emitter, 466nm peak wavelength, featuring a high brightness InGaN material. This 2-pin surface mount device (SMD) has a compact package measuring 1.6mm x 0.8mm x 0.35mm, designed for top mount orientation. Offering a wide 140/162° viewing angle, it operates with a maximum forward current of 6mA and a maximum forward voltage of 3.1V, suitable for temperatures from -40°C to 85°C.
Stanley SB1118C-0002 technical specifications.
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 1.6 |
| Package Width (mm) | 0.8 |
| Package Height (mm) | 0.35 |
| Seated Plane Height (mm) | 0.35 |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Blue |
| Intensity | 10mcd |
| LED Material | InGaN |
| Peak Wavelength | 466nm |
| High Brightness | Yes |
| Lens Appearance | Colorless |
| Viewing Angle | 140/162° |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 6mA |
| Maximum Forward Voltage | 3.1V |
| Maximum Power Dissipation | 21mW |
| Reverse Voltage | 5V |
| Cage Code | S4238 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stanley SB1118C-0002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.