Uni-color white chip LED emitter, featuring a 5000K color temperature and high brightness. This 2-pin, surface-mount component is housed in a 5x5x1mm ceramic CLCC package with a 120° viewing angle and 65lm luminous flux. Constructed with InGaN LED material, it supports a maximum forward current of 360mA and a maximum forward voltage of 4.4V, with a maximum power dissipation of 1580mW. Operating temperature range is -40°C to 85°C.
Stanley SCW1653US-42 technical specifications.
| Package Family Name | LCC |
| Package/Case | CLCC |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 5 |
| Package Width (mm) | 5 |
| Package Height (mm) | 1 |
| Seated Plane Height (mm) | 1 |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | White |
| LED Material | InGaN |
| High Brightness | Yes |
| Lens Appearance | Colored |
| Luminous Flux | 65lm |
| Viewing Angle | 120° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 3.7x3.7x0.5mm |
| Number of LEDs | 6 |
| High Power | Yes |
| Color Temperature | 5000K |
| Maximum Forward Current | 360mA |
| Maximum Forward Voltage | 4.4V |
| Maximum Power Dissipation | 1580mW |
| Reverse Voltage | 5V |
| Cage Code | S4238 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stanley SCW1653US-42 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.