Stanley SG1105W technical specifications.
| Package/Case | 3216 |
| Lens Style | Round |
| Luminous Intensity | 1.5cd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Series | 1105W |
| Viewing Angle | 25° |
| RoHS | Compliant |
Download the complete datasheet for Stanley SG1105W to view detailed technical specifications.
No datasheet is available for this part.