Stanley STN0101N technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 5000K |
| Lens Style | Flat |
| Package Quantity | 10 |
| Series | S-Type |
| RoHS | Compliant |
Download the complete datasheet for Stanley STN0101N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
