Stanley STN0201N technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 5000K |
| Lens Style | Flat |
| Package Quantity | 500 |
| Series | S-Type |
| RoHS | Compliant |
Download the complete datasheet for Stanley STN0201N to view detailed technical specifications.
No datasheet is available for this part.