White Uni-Color Chip LED emitter, 2-pin SMD package for surface mounting. Features a 120° viewing angle, 25mcd intensity, and InGaN LED material. Operates with a maximum forward current of 4mA and a maximum forward voltage of 3.1V, with a maximum power dissipation of 14mW. The compact SMD package measures 1.6mm x 0.8mm x 0.2mm, suitable for top-mount PCB applications. Operating temperature range is -40°C to 85°C.
Stanley SW1142P technical specifications.
Download the complete datasheet for Stanley SW1142P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.