Uni-color white chip LED emitter in a 2-pin SMD package. This surface mount device features a compact 1.6mm x 0.8mm x 0.35mm footprint with a seated plane height of 0.35mm. It offers a high brightness of 25mcd with a wide viewing angle of 140/162 degrees. Operating within a temperature range of -40°C to 85°C, this LED has a maximum forward current of 6mA and a maximum forward voltage of 3V.
Stanley SW1148C technical specifications.
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 1.6 |
| Package Width (mm) | 0.8 |
| Package Height (mm) | 0.35 |
| Seated Plane Height (mm) | 0.35 |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | White |
| Intensity | 25mcd |
| LED Material | InGaN |
| High Brightness | Yes |
| Lens Appearance | Colored |
| Viewing Angle | 140/162° |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 6mA |
| Maximum Forward Voltage | 3V |
| Maximum Power Dissipation | 21mW |
| Reverse Voltage | 5V |
| Cage Code | S4238 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stanley SW1148C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.