The SW1148C-17-TR is a surface mount LED with a luminous intensity of 25mcd and a viewing angle of 162°. It has a package quantity of 4000 and is packaged in tape and reel. The LED has a case code of 0603 in both imperial and metric measurements, and a height, length, and width of 0.35mm, 1.6mm, and 0.8mm respectively. The lens is yellow with a clear and tinted style.
Stanley SW1148C-17-TR technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | White |
| Height | 0.35mm |
| Length | 1.6mm |
| Lens Color | Yellow |
| Lens Style | Clear, Tinted |
| Luminous Intensity | 25mcd |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Viewing Angle | 162° |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Stanley SW1148C-17-TR to view detailed technical specifications.
No datasheet is available for this part.