Uni-color white chip LED emitter in a 6-pin SMD package, measuring 3.5mm x 3.5mm x 1.6mm. Features a colorless, non-diffused lens with a circular shape and a 52° viewing angle. Delivers 13000mcd intensity and 13lm luminous flux, utilizing InGaN LED material for high brightness. Operates with a maximum forward current of 20mA and a maximum forward voltage of 3.6V, with a maximum power dissipation of 225mW. Suitable for top-mount surface mounting and operates within a temperature range of -30°C to 85°C.
Stanley SW1305A technical specifications.
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 3.5 |
| Package Width (mm) | 3.5 |
| Package Height (mm) | 1.6 |
| Seated Plane Height (mm) | 1.6 |
| Pin Pitch (mm) | 1.1 |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | White |
| Intensity | 13000mcd |
| LED Material | InGaN |
| High Brightness | Yes |
| Lens Appearance | Colorless Non Diffused |
| Luminous Flux | 13lm |
| Viewing Angle | 52° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 1.4x1.4x0.7mm |
| Number of LEDs | 3 |
| High Power | No |
| Maximum Forward Current | 20mA |
| Maximum Forward Voltage | 3.6V |
| Maximum Power Dissipation | 225mW |
| Reverse Voltage | 5V |
| Cage Code | S4238 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stanley SW1305A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.