Stanley TDN1105W-23-RR technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| Number of Functions | 1 |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stanley TDN1105W-23-RR to view detailed technical specifications.
No datasheet is available for this part.