Stanley TRA700BN technical specifications.
| Height | 0.5inch |
| Length | 8inch |
| Weight | 1lb |
| Width | 6.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Stanley TRA700BN to view detailed technical specifications.
No datasheet is available for this part.