Stanley UB1112H-TR technical specifications.
| Package/Case | SMD/SMT |
| Depth | 1.25mm |
| Forward Current | 20mA |
| Length | 2mm |
| Lens Style | Colorless |
| Luminous Intensity | 34mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 78W |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| Series | 1112H |
| RoHS | Compliant |
Download the complete datasheet for Stanley UB1112H-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.