Stanley UG1111C-TR technical specifications.
| Package/Case | 1608 |
| Luminous Intensity | 160mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| RoHS | Compliant |
Download the complete datasheet for Stanley UG1111C-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.