Stanley UG1113F-TR technical specifications.
| Package/Case | SMD/SMT |
| Depth | 0.6mm |
| Forward Current | 20mA |
| Length | 2.1mm |
| Lens Style | Colorless |
| Luminous Intensity | 160mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 78mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stanley UG1113F-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
