Stanley UR1105W-TR technical specifications.
| Color | Red |
| Lead Free | Lead Free |
| Lens Style | Clear |
| Viewing Angle | 100° |
| RoHS | Compliant |
Download the complete datasheet for Stanley UR1105W-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.