Stanley UR1111C-TR technical specifications.
| Package/Case | SMD/SMT |
| Luminous Intensity | 100mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| RoHS | Not Compliant |
Download the complete datasheet for Stanley UR1111C-TR to view detailed technical specifications.
No datasheet is available for this part.