Stanley UR1112H-TR technical specifications.
| Package/Case | 0805 |
| Color | Red |
| Height | 0.9mm |
| Length | 2mm |
| Lens Color | White |
| Lens Size | 1.25mm |
| Lens Style | Flat |
| Lens Transparency | Diffused |
| Luminous Intensity | 100mcd |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 1112H |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Stanley UR1112H-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.