Stanley UR3863X technical specifications.
| Lens Style | Round |
| Luminous Intensity | 1280mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| RoHS Compliant | Yes |
| Viewing Angle | 22° |
| RoHS | Compliant |
Download the complete datasheet for Stanley UR3863X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.