Stanley URGB1313C technical specifications.
| Depth | 1.6mm |
| Length | 1.5mm |
| Lens Style | Diffused, Colorless |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 3 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stanley URGB1313C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.