Stanley UW3803X technical specifications.
| Package/Case | Radial |
| Color | White |
| Height | 5.9mm |
| Lens Color | Colorless |
| Lens Size | 3mm |
| Lens Style | Round, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 2400mcd |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 25° |
| RoHS | Compliant |
Download the complete datasheet for Stanley UW3803X to view detailed technical specifications.
No datasheet is available for this part.