Stanley UY1105W technical specifications.
| Package/Case | SMD/SMT |
| Lens Style | Dome |
| Luminous Intensity | 500mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| RoHS Compliant | Yes |
| Viewing Angle | 50° |
| RoHS | Compliant |
Download the complete datasheet for Stanley UY1105W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.