Stanley UY1111C-TR technical specifications.
| Package/Case | 1608 |
| Luminous Intensity | 100mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Series | 1111C |
| RoHS | Not Compliant |
Download the complete datasheet for Stanley UY1111C-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
