Stanley UY1113F technical specifications.
| Luminous Intensity | 100mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| RoHS Compliant | Yes |
| Series | 1113F |
| RoHS | Compliant |
Download the complete datasheet for Stanley UY1113F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.