Stanley UY5366X technical specifications.
| Lens Style | Round |
| Luminous Intensity | 4000mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| RoHS Compliant | Yes |
| Series | U |
| Viewing Angle | 8° |
| RoHS | Compliant |
Download the complete datasheet for Stanley UY5366X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.