Single Color LED, Orange, Water Clear, 1.6mm, 3.20 X 1.60 MM, 1.85 MM HEIGHT, ROHS COMPLIANT PACKAGE-2
Stanley VFA1105W technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stanley VFA1105W to view detailed technical specifications.
No datasheet is available for this part.