Uni-color orange chip LED emitter, 613nm peak wavelength, featuring AlGaInP LED material and a high brightness output of 1000mcd (Max) with 1.5lm luminous flux. This surface mount device utilizes a 2-pin PLCC package with J-lead configuration, measuring 3.2mm in length and 2.8mm in width. Designed for automotive applications, it operates within a temperature range of -40°C to 100°C, with a maximum forward current of 70mA and a maximum forward voltage of 2.6V.
Stanley VFA1107L technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | LCC |
| Package/Case | PLCC |
| Package Description | Plastic Leaded Chip Carrier |
| Lead Shape | J-Lead |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 3.2 |
| Package Width (mm) | 2.8 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Orange |
| Intensity | 1000mcd(Max) |
| LED Material | AlGaInP |
| Peak Wavelength | 613nm |
| High Brightness | Yes |
| Lens Appearance | Colorless Non Diffused |
| Luminous Flux | 1.5lm |
| Viewing Angle | 120° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 70mA |
| Maximum Forward Voltage | 2.6V |
| Maximum Power Dissipation | 196mW |
| Reverse Voltage | 5V |
| Cage Code | S4238 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stanley VFA1107L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.