Stanley VFGY1104LS technical specifications.
| Package/Case | PLCC |
| Luminous Flux | 2.03lm |
| Luminous Intensity | 645mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| RoHS Compliant | Yes |
| Series | 1104LS |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Stanley VFGY1104LS to view detailed technical specifications.
No datasheet is available for this part.