
The VFHR1104LS-TR is a 2.1mm x 2.8mm red LED with a luminous intensity of 140mcd. It is packaged in a PLCC package and is designed for surface mount applications. The LED has a round, flat lens with a size of 2.4mm and a clear transparency. It is available in a cut tape packaging format.
Stanley VFHR1104LS-TR technical specifications.
| Package/Case | PLCC |
| Color | Red |
| Height | 2.1mm |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Size | 2.4mm |
| Lens Style | Round, Flat |
| Lens Transparency | Clear |
| Luminous Intensity | 140mcd |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | 1104LS |
| Viewing Angle | 120° |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Stanley VFHR1104LS-TR to view detailed technical specifications.
No datasheet is available for this part.