Stanley VFHY1104LS-TR technical specifications.
| Package/Case | PLCC |
| Color | Yellow |
| Height | 2.1mm |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Size | 2.4mm |
| Lens Style | Round, Flat, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 170mcd |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Viewing Angle | 120° |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Stanley VFHY1104LS-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.