This SMD/SMT LED has a luminous intensity of 330mcd and a viewing angle of 40°. It is packaged in a 1206 case and is designed for surface mount applications. The LED is available in quantities of 200 per reel and is packaged in tape and reel format. The 1105W series is a general-purpose LED emitter.
Stanley VFR1105W-4C82A-F-TR technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | SMD/SMT |
| Color | Red |
| Height | 2.05mm |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Style | Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 330mcd |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Series | 1105W |
| Viewing Angle | 40° |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stanley VFR1105W-4C82A-F-TR to view detailed technical specifications.
No datasheet is available for this part.