Stanley VFR1105W-TR technical specifications.
| Package/Case | 3216 |
| Lens Style | Round |
| Luminous Intensity | 1.2cd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| RoHS Compliant | Yes |
| Series | 1105W |
| Viewing Angle | 40° |
| RoHS | Compliant |
Download the complete datasheet for Stanley VFR1105W-TR to view detailed technical specifications.
No datasheet is available for this part.