Stanley VR3365S technical specifications.
| Lens Style | Round |
| Luminous Intensity | 4mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| RoHS Compliant | Yes |
| Series | 3365S |
| Viewing Angle | 106° |
| RoHS | Compliant |
Download the complete datasheet for Stanley VR3365S to view detailed technical specifications.
No datasheet is available for this part.