Stanley VRBG5614X technical specifications.
| Color | Green, Red |
| Lens Style | Diffused |
| Mount | Through Hole |
| Viewing Angle | 31° |
| RoHS | Compliant |
Download the complete datasheet for Stanley VRBG5614X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.