Stanley VRPG4607K technical specifications.
| Package/Case | Radial |
| Color | Green, Red |
| Depth | 2mm |
| Forward Current | 30mA |
| Height | 6.35mm |
| Length | 4.5mm |
| Lens Color | Colorless |
| Lens Size | 2mm |
| Lens Style | Flat, Diffused, Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 8mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Elements | 2 |
| Packaging | Bulk |
| Power Dissipation | 75mW |
| Radiation Hardening | No |
| Reverse Voltage | 4V |
| RoHS Compliant | Yes |
| Viewing Angle | 87° |
| RoHS | Compliant |
Download the complete datasheet for Stanley VRPG4607K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.