Stanley VRPG5614S technical specifications.
| Depth | 5.6mm |
| Forward Current | 30mA |
| Length | 5.6mm |
| Lens Style | Diffused, Colorless |
| Luminous Intensity | 30mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Elements | 2 |
| Packaging | Bulk |
| Power Dissipation | 75W |
| Radiation Hardening | No |
| Reverse Voltage | 4V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stanley VRPG5614S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.