Stanley VRPY4607K technical specifications.
| Color | Green, Red |
| Lead Free | Lead Free |
| Lens Style | Clear |
| Packaging | Bulk |
| Viewing Angle | 81° |
| RoHS | Compliant |
Download the complete datasheet for Stanley VRPY4607K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.