Stanley VSEW1154LDS-E-3D4N4-TR technical specifications.
| Package/Case | PLCC |
| Color | White |
| Height | 2.1mm |
| Length | 3.2mm |
| Lens Color | Yellow |
| Lens Size | 2.4mm |
| Lens Style | Round, Flat |
| Lens Transparency | Diffused |
| Luminous Intensity | 2300mcd |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Viewing Angle | 120° |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Stanley VSEW1154LDS-E-3D4N4-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.