Stanley VUG1102W technical specifications.
| Package/Case | 1206 |
| Luminous Intensity | 560mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| RoHS Compliant | Yes |
| Series | 1102W |
| Viewing Angle | 50° |
| RoHS | Compliant |
Download the complete datasheet for Stanley VUG1102W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.