Uni-color red standard LED emitter featuring a 655nm peak wavelength and 140mcd intensity. This through-hole component is housed in a T-1 (3mm) package with a 2.5mm pin pitch and 4.5mm height. It operates with a maximum forward current of 50mA and a maximum forward voltage of 2.4V, with a maximum power dissipation of 125mW. The LED has a colorless, non-diffused circular lens with an 80° viewing angle and a temperature range of -40°C to 85°C.
Stanley WR3301X technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | T-1 |
| Package/Case | T-1 |
| Package Description | 3 mm Package |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 4.5 |
| Pin Pitch (mm) | 2.5 |
| Package Diameter (mm) | 3.8 |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Red |
| Intensity | 140mcd |
| LED Material | GaAlAs |
| Peak Wavelength | 655nm |
| High Brightness | No |
| Lens Appearance | Colorless Non Diffused |
| Viewing Angle | 80° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 3.1x3.1x3.3mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 50mA |
| Maximum Forward Voltage | 2.4V |
| Maximum Power Dissipation | 125mW |
| Reverse Voltage | 5V |
| Cage Code | S4238 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stanley WR3301X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.