Stanley YPY1112H-TR technical specifications.
| Package/Case | 2012 |
| Luminous Intensity | 35mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Series | 1112H |
| RoHS | Compliant |
Download the complete datasheet for Stanley YPY1112H-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.