
Star Micronics HGP05A technical specifications.
| Coil Resistance | 28R |
| Current Rating | 70mA |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Outside Diameter | 16mm |
| Reach SVHC Compliant | No |
| Weight | 4g |
| RoHS | Compliant |
Download the complete datasheet for Star Micronics HGP05A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
